
4-conductor, 16AWG round sensor cable featuring a Mini-Change Size A female plug on one end and stripped wire leads on the other. This 6-foot, yellow PVC jacketed cable offers a 10A current rating and 600V voltage rating. Constructed with brass contacts plated in nickel and gold, it provides IP67, waterproof, and dust-tight protection. The free-hanging, unshielded design is RoHS compliant.
Sign in to ask questions about the Molex 1300060902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300060902 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 10A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.