Sensor Cables / Actuator Cables MC 4P MP 20 16/4 PVC
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 20foot |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |