MC 5P FP 3 Feet 90D 16/5 SOO
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | Rubber |
| Length | 3foot |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |