Sign in to ask questions about the Molex 1300061680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300061680 technical specifications.
| Gender | Male |
| Jacket Material | PVC |
| Length | 12foot |
| Number of Conductors | 6 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.