Standard Circular Connector MC 5P FP-LT 6FT 16/1 PVC LDS
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Voltage Rating | 600V |
| RoHS | Compliant |