Cable Assembly UL 1581/2556 40m 16AWG M16 Circular 4 POS F
Molex 1300068195 technical specifications.
| Cable Type | UL 1581/2556 |
| Wire Size | 16AWG |
| Connector Type A | M16 Circular |
| Gender | F |
| Jacket Material | Thermoplastic Polyurethane |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 1300068195 to view detailed technical specifications.
No datasheet is available for this part.