Molex 1300070045 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130007 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300070045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.