
Molex 1300070117 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300070117 to view detailed technical specifications.
No datasheet is available for this part.