
Eight-conductor, 16AWG round wire cable assembly with a male plug connector. Features a straight, free-hanging orientation with a 12-foot length and yellow PVC jacket. Rated for 7A current and 600V, with a maximum operating temperature of 105°C. Compliant with ELV and RoHS standards, offering IP67, waterproof, and dust-tight protection.
Sign in to ask questions about the Molex 1300070202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300070202 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 12foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130007 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300070202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.