Sensor Cables / Actuator Cables MC 9P FP 12 90D 16/9 PVC
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |