
This cable assembly features a 1 meter length of TC-ER cable with a 16 AWG wire size and a thermoplastic elastomer jacket. The connectors are circular and the assembly has a maximum outer diameter of 12.7 mm. The operating temperature range is -20 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300100102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 1 |
| Maximum Outer Diameter (mm) | 12.7 |
| Cable Type | TC-ER |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Mini-Change |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300100102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.