
3-conductor, 16AWG round cable assembly with a 6-foot length. Features straight, free-hanging male to female connectors with a 13A current rating and 600V voltage rating. Constructed with PVC jacket material and yellow insulation, this unshielded assembly offers IP67, waterproof, and dust-tight ratings. RoHS compliant.
Sign in to ask questions about the Molex 1300100221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300100221 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 13A |
| Gender | Male to Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130010 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300100221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.