Molex 1300100533 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle, Circular, Plug |
| Connector Type B | Plug, Circular, Receptacle |
| Current Rating | 10A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 3.66m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad Mini-Change 130010 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300100533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.