
This cable assembly from Molex features a 4 meter length of TC-ER cable with a maximum outer diameter of 10.67mm and a wire size of 16AWG. The assembly is designed to operate within a temperature range of -20 to 105°C. The jacket material is thermoplastic elastomer, and the connectors are circular in type, with a female-male gender configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300100867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300100867 technical specifications.
| Cable Length (m) | 4 |
| Maximum Outer Diameter (mm) | 10.67 |
| Cable Type | TC-ER |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Mini-Change |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300100867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.