
5-conductor, 16AWG round wire assembly with a straight, free-hanging, male-to-female configuration. Features IP67, waterproof, and dust-tight ratings, a current rating of 8A, and a voltage rating of 600V. Constructed with a yellow PVC jacket, this assembly operates within a temperature range of -20°C to 105°C. RoHS compliant and unshielded.
Sign in to ask questions about the Molex 1300101005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300101005 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 8A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 6foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130010 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300101005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
