The Molex Mini-Change M-F cable assembly features a thermoplastic elastomer jacket and a wire size of 16 AWG. It operates within a temperature range of -20C to 105C and is designed for use in specialized applications. The assembly is constructed with a Mini Change connector on each end, providing a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Molex 1300101749 technical specifications.
| Cable Type | TC-ER |
| Wire Size | 16AWG |
| Connector Type A | Mini Change |
| Connector Type B | Mini Change |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Mini-Change® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.