
This 6m cable assembly features a thermoplastic elastomer jacket and TC-ER cable type. It has a minimum operating temperature of -20°C and a maximum operating temperature of 105°C. The assembly consists of a circular connector on one end and a male connector on the other, with a wire size of 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300101758 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300101758 technical specifications.
| Cable Length (m) | 6 |
| Cable Type | TC-ER |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300101758 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.