
This 9.1m STOOW cable features F-M circular connectors and operates within a temperature range of -20 to 105°C. The cable jacket is made of polyvinyl chloride. It is designed for use in applications requiring a specialized assembly.
Molex 1300110023 technical specifications.
| Cable Length (m) | 9.1 |
| Cable Type | STOOW |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300110023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.