Molex 130013-0211 technical specifications.
| Color | Multiple, Yellow |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3foot |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 130013-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.