3-pole, 3-contact circular receptacle connector with male contacts featuring gold-plated copper alloy. Rated for 600V and 13A, this straight, unshielded connector supports panel or cable mounting and terminates via crimp. It includes 0.305m of individual PVC jacketed wire leads (16AWG) and operates within a -20°C to 105°C temperature range, boasting IP67, waterproof, and dust-tight ratings.
Molex 1300130202 technical specifications.
| Package/Case | 0202 |
| Color | Black, Multiple |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 0.305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
