3-conductor, 16AWG cable assembly featuring a straight, male Mini-Change® receptacle (IP68 rated) on one end and 3 individual wire leads on the other. This assembly boasts a 600V voltage rating and a 13A current rating, with nickel and gold plated brass contacts. The durable PVC jacket ensures protection in demanding environments.
Molex 1300130216 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Receptacle, Circular, Plug |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 13A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Panel |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.