3-position, 3-conductor, 3-pole female receptacle cable assembly with straight orientation and a 16AWG wire gauge. Features copper alloy contacts with gold plating, a 13A current rating, and a 600V voltage rating. This assembly is rated IP67, waterproof, and dust-tight, with a maximum operating temperature of 105°C and a minimum of -20°C. It is RoHS compliant and designed for panel or cable mounting.
Molex 1300130273 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.