3-position, 3-pole circular cable assembly featuring a straight, male receptacle on one end and 16AWG wire leads on the other. This assembly boasts a 13A current rating and 600V voltage rating, with gold-plated copper alloy contacts. Constructed with a durable PVC jacket, it offers a temperature range of -20°C to 105°C and is rated IP67 for waterproof and dust-tight performance. The 0.305m (1 foot) assembly is RoHS and ELV compliant.
Molex 1300130280 technical specifications.
| Color | Multiple, Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.