
Circular receptacle connector with 4 poles and 4 contacts, featuring female copper alloy contacts with gold plating. Designed for 16 AWG wire, this straight, unshielded assembly offers a 10A current rating and a 600V AC voltage rating. The PVC jacket material and IP68/IP67 ratings ensure waterproof and dust-tight performance, suitable for panel or cable mounting with a maximum operating temperature of 105°C.
Molex 1300130314 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300130314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.