
Circular connector featuring a male receptacle with four male contacts made of gold-plated copper alloy. This straight, unshielded connector supports a 10A current rating and a 600V voltage rating, with a maximum operating temperature of 105°C. It includes four conductors and is designed for panel or cable mounting with crimp termination. The PVC jacketed wire leads extend 0.305m and are rated for 16AWG individual wire. This connector offers IP68 and IP67 waterproof and dust-tight ratings.
Sign in to ask questions about the Molex 1300130353 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300130353 technical specifications.
| Color | Black, Multiple |
| Connector Type A | Receptacle, Circular, Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 0.305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130353 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
