Sign in to ask questions about the Molex 1300130354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300130354 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 12foot |
| Mount | Panel |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.