Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300130361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300130361 technical specifications.
| Color | Multiple, Yellow |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 6foot |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.