
Female receptacle connector with 5 poles and 5 contacts, featuring a straight orientation and 16 AWG wire gauge. Constructed with a copper alloy contact material and gold plating, it supports a current rating of 8A and a voltage rating of 600V. The PVC jacket material and IP67 rating ensure durability, with an operating temperature range of -20°C to 105°C. This bulk-packaged, unshielded cable mount component is designed for general use.
Sign in to ask questions about the Molex 1300130442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300130442 technical specifications.
| Color | Multiple, Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | 130013 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.