This 5-conductor cable assembly features a 16AWG PVC jacket and is rated for 600V. It has a length of 9 feet and is equipped with female connectors. The cable assembly is designed to handle currents up to 13A.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 9foot |
| Number of Conductors | 5 |
| Series | 130013 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |