
5-pole, 5-contact male receptacle to wire leads sensor/actuator cable, 16AWG PVC jacketed wire, 1-foot length. Features gold-plated copper alloy contacts, 13A current rating, and 600V voltage rating. Rated IP67 for waterproof and dust-tight protection, with a maximum operating temperature of 105°C. RoHS compliant and includes strain relief.
Molex 1300130515 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130013 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.