
This silver-colored, 5-conductor circular connector adapter features a waterproof design with an IP67 rating, suitable for operating temperatures between -20°C and 60°C. The adapter has a length of 49.3mm and is designed for panel or bulkhead mounting. It is made from brass with a gold contact plating and nickel plating, and is compliant with ELV regulations. The adapter is part of the Brad Mini-Change series and is unshielded.
Sign in to ask questions about the Molex 1300130541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300130541 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| ELV | Compliant |
| Features | WATERPROOF |
| Gender | Male to Female |
| Housing Color | Silver |
| Length | 49.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Number of Conductors | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Mini-Change® 130013 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.