The Brad Mini-Change 130013 panel mount cable assembly features multiple color options and is rated for IP67, waterproof, and dust tight. It has a receptacle connector type A and wire leads connector type B, with a straight orientation. The assembly is designed for panel mount applications and is available in unshielded configurations with individual wire/cable types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300130584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130013 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.