6-conductor, 6-pole circular connector with male receptacle and wire leads. Features copper alloy contacts with gold plating, rated for 8A and 600V. Constructed with a PVC jacket and 16AWG individual wire, offering a straight, unshielded configuration. Designed for panel or cable mounting with integrated strain relief, operating between -20°C and 105°C. IP67 rated for waterproof and dust-tight performance.
Molex 1300130593 technical specifications.
| Package/Case | 0593 |
| Color | Multiple, Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 130013 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300130593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.