Molex 1300130793 technical specifications.
| Gender | Female |
| Jacket Material | PVC |
| Length | 4foot |
| Number of Conductors | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300130793 to view detailed technical specifications.
No datasheet is available for this part.