8-position, 7-circuit cable assembly featuring a straight, female receptacle connector with gold-plated brass contacts and a 3.96mm pitch. This assembly utilizes individual, unshielded 16AWG wire leads with a 7A current rating and tin plating. Designed for panel mounting, it offers IP67, waterproof, and dust-tight ratings, with a 9.02mm depth and 11.43mm contact mating length. Operating within a 0°C to 75°C temperature range, this general-purpose specialized assembly extends 0.91 meters.
Molex 1300130991 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 9.02mm |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 7 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130013 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300130991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.