
This 6-conductor cable features a female receptacle connector and wire leads, with a current rating of 8A and voltage rating of 600V. It is constructed with PVC jacket material and has a length of 1 foot. The cable is unshielded and rated for IP67, making it suitable for use in harsh environments. It is also RoHS compliant and available in bulk packaging.
Molex 1300140015 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Mount | Panel |
| Number of Conductors | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130014 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300140015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.