
10-conductor, 10-pole DC power cord assembly featuring a straight, panel/cable mount receptacle connector with gold-plated brass male contacts and a 16AWG PVC jacket. This 0.305m assembly offers a 7A current rating and 600V voltage rating, operating between -20°C and 105°C. Rated IP68, IP67, waterproof, and dust-tight, it includes strain relief and crimp termination.
Sign in to ask questions about the Molex 1300150044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300150044 technical specifications.
| Color | Black, Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 0.305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | 130015 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
