12-conductor DC power cord assembly featuring a female receptacle connector and 12 female wire leads. This straight, unshielded assembly utilizes 16AWG PVC jacketed wire and offers a 5A current rating and 600V voltage rating. Contacts are brass with gold plating, suitable for panel or cable mounting. Operating temperature range is -20°C to 105°C, with IP68 and IP67 waterproof and dust-tight ratings.
Molex 1300150054 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Series | 130015 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
