
19-contact, 19-pole sensor cord assembly featuring a straight, female receptacle connector on one end and 16AWG individual wire leads on the other. This assembly offers a 2A current rating and a 300V voltage rating, with gold-plated brass and copper alloy contacts. Designed for panel or cable mounting, it includes strain relief and operates within a -20°C to 80°C temperature range. The cord is unshielded, RoHS compliant, and rated IP67 for waterproof and dust-tight protection.
Molex 1300150098 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 19 |
| Number of Poles | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130015 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300150098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.