
3-position, straight mains power connector featuring a 13A current rating and 600V AC/DC voltage rating. Constructed with a durable nylon body and copper alloy contacts with gold plating for reliable mating. This free-hanging, cable-mount connector offers screw termination and is rated IP67 for waterproof and dust-tight performance. Operating temperature range is -20°C to 80°C.
Molex 1300170011 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 94mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Brass |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Change |
| Shell Material | Nylon |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300170011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
