
Four-position, straight circular connector featuring male pins with gold-plated copper alloy contacts for superior conductivity. This free-hanging, cable-mount component offers a 10A current rating and a 600V AC/DC voltage rating, with a maximum operating temperature of 80°C. Constructed with a brass shell and nylon/polyamide body, it provides IP67, waterproof, and dust-tight protection. Termination is via screw, and the connector is RoHS compliant.
Sign in to ask questions about the Molex 1300170020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300170020 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nylon |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 130017 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300170020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
