
5-position, straight, male circular connector featuring a copper alloy/brass contact material with gold plating for superior conductivity. Rated for 8A current and 600V (AC/DC), this free-hanging, cable-mount component offers a robust operating temperature range of -20°C to 80°C. Constructed with a nylon/polyamide body and shell, it provides IP67, waterproof, and dust-tight ratings, with screw termination and integrated strain relief.
Sign in to ask questions about the Molex 1300170029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300170029 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Change |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300170029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
