
This cable assembly features a 3m length of shielded twisted pair wire with a 22 gauge size, housed in a polyvinyl chloride jacket. The connector type A is an M12 circular connector with a female gender. The operating temperature range is between -20°C and 80°C.
Sign in to ask questions about the Molex 1300270050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300270050 technical specifications.
| Cable Length (m) | 3 |
| Cable Type | Shielded Twisted Pair |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300270050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.