
This cable assembly features a shielded twisted pair design with a maximum outer diameter of 7.24mm and a wire size of 22. The cable has a length of 4 meters and is constructed with polyvinyl chloride jacket material. It is rated for operation between -20 and 80°C and is designed for use with M12 circular connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300280040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300280040 technical specifications.
| Cable Length (m) | 4 |
| Maximum Outer Diameter (mm) | 7.24 |
| Cable Type | Shielded Twisted Pair |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | DeviceNet/Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300280040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.