This Molex cable assembly features shielded twisted pair construction with a 22AWG wire size and a length of 4 meters. It is designed for use in applications with operating temperatures between -20°C and 80°C. The cable has a polyvinyl chloride jacket and is available in a male-to-female configuration with M12 circular connectors on both ends.
Molex 1300280076 technical specifications.
| Cable Length (m) | 4 |
| Cable Type | Shielded Twisted Pair |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1300280076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.