Cable Assembly E152210 1m 22AWG D-Net Open 5 POS F Brad®/Mini-Change®
Checking distributor stock and pricing after the page loads.
| Cable Type | E152210 |
| Wire Size | 22AWG |
| Connector Type A | D-Net Open |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Brad®/Mini-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |