DeviceNet Micro-Change to Mini-Change Double
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded Twisted Pair |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | Mini-C |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Mini-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |