DeviceNet Mount Receptacle with 1/2in - 14 NPT Straight Male 5
Checking distributor stock and pricing after the page loads.
| Cable Type | Thick |
| Wire Size | 18AWG |
| Connector Type A | Mini-C |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Tradename | Brad®/Mini-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |