The M12 20-contact connector features a straight body orientation and a maximum operating temperature range of 0 to 60°C. It has a maximum voltage rating of 120VDC or 120VAC and a maximum current rating of 7 amps per contact. The connector has four ports and a tradename of Micro-Change. It is designed for use in a variety of applications and is manufactured by Molex.
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | F/F/F/M |
| Number of Contacts | 20 |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Gender | F/F/F/M |
| Number of Ports | 4 |
| Max Voltage Rating | 120VDC|120VAC |
| Max Current Rating | 7/ContactA |
| Tradename | Micro-Change® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |