Mid Cable 50Conductors 16AWG/20AWG 8.4mm 300V Gray 5m Reel
Checking distributor stock and pricing after the page loads.
| Type | Mid Cable |
| Size | 16/20AWG |
| Number of Conductors | 50 |
| Jacket Color | Gray |
| Maximum Outer Diameter | 8.4mm |
| Max Current Rating | 4A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |